Mueller Electric BU Series Coaxial Cable Male SMA, Straight to Male SMA, 250 mm 50 Ω
- RS Stock No.:
- 641-755
- Mfr. Part No.:
- BU-4150030MM250
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR62.98
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 8 unit(s) shipping from 28 December 2026
- Plus 70 unit(s) shipping from 25 January 2027
- Plus 70 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR62.98 | - |
| 10 - 24 | MYR57.94 | 8% |
| 25 + | MYR51.01 | 19% |
*price indicative
- RS Stock No.:
- 641-755
- Mfr. Part No.:
- BU-4150030MM250
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Connector Type A | SMA, Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 250mm | |
| Standards/Approvals | RoHS 3 compliant | |
| Series | BU | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Connector Type A SMA, Straight | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 250mm | ||
Standards/Approvals RoHS 3 compliant | ||
Series BU | ||
- COO (Country of Origin):
- CN
The Mueller Electric Coaxial cable assembly featuring an SMA right angle male connector to an SMA straight male connector, built on a RG-316 coaxial cable. Its designed for 50-ohm impedance systems and is ideal for RF signal transmission in high-frequency applications such as test equipment, communications, and instrumentation.
RoHS compliant
Shielded cable
Gold plated plug
Related links
- Mueller Electric BU Series Coaxial Cable Male SMA 250 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female SMA 250 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 250 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 1.5 m 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 2 m 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 150 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 1 m 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 500 mm 50 Ω
