Mueller Electric BU Series Coaxial Cable Male SMA, Straight to Male SMA, 1.5 m 50 Ω

Get a bulk buy discount

Add 10 more to save MYR98.90

View bulk pricing options

Subtotal (1 unit)*

MYR123.68

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 09 November 2026
  • Plus 16 unit(s) shipping from 16 November 2026
  • Plus 9 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR123.68-
10 +MYR113.79MYR98.90

*price indicative

RS Stock No.:
641-740
Mfr. Part No.:
BU-4150032M1.5
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Coaxial Cable

Connector Type A

SMA, Straight

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

6GHz

Characteristic Impedance

50Ω

Cable Length

1.5m

Standards/Approvals

RoHS 3 compliant

Series

BU

COO (Country of Origin):
CN
The Mueller Electric Coaxial cable assembly featuring SMA right angle male connectors on both ends, built on a RG-316 coaxial cable. It’s designed for 50-ohm impedance systems and is ideal for RF signal transmission in high-frequency applications such as test equipment, communication systems, and instrumentation.

RoHS compliant

Shielded cable

Gold plated plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy