Siretta ASMG Series Cable Straight to Female SMA, 1.13 mm
- RS Stock No.:
- 278-044
- Mfr. Part No.:
- ASMG030X113S11
- Manufacturer:
- Siretta
Get a bulk buy discount
Add 10 more to save MYR49.60
View bulk pricing optionsSubtotal (1 unit)*
MYR61.72
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR61.72 | - |
| 10 - 24 | MYR56.76 | MYR49.60 |
| 25 + | MYR51.20 | MYR263.00 |
*price indicative
- RS Stock No.:
- 278-044
- Mfr. Part No.:
- ASMG030X113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Cable | |
| Connector Type A | Straight | |
| Connector Type B | SMA | |
| Connector Gender B | Female | |
| Cable Length | 1.13mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | ASMG | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Cable | ||
Connector Type A Straight | ||
Connector Type B SMA | ||
Connector Gender B Female | ||
Cable Length 1.13mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Series ASMG | ||
- COO (Country of Origin):
- CN
Siretta ASMG Series Cable, 1.13mm Cable Length, Grey Jacket - ASMG030X113S11
This Siretta ASMG030X113S11 cable provides a Compact RF interconnection designed for applications requiring a small-diameter coaxial lead with an SMA interface. It pairs a straight connector at one end with an SMA female at the other, and is intended for installations where a discreet, grey-sheathed cable is preferred. The construction conforms to environmental restriction standards for electronic components.
Features and Benefits:
• 1.13mm diameter delivers high frequency signal integrity
• Straight connector offers simple inline mating and routing
• SMA female termination enables secure RF coupling
• Grey jacket improves Visual blending in equipment racks
• RoHS conformity reduces hazardous substance concerns
• Straight connector offers simple inline mating and routing
• SMA female termination enables secure RF coupling
• Grey jacket improves Visual blending in equipment racks
• RoHS conformity reduces hazardous substance concerns
Applications
• Used with Compact RF test fixtures and probes
• Suitable for antenna feed lines in portable equipment
• Ideal for connecting modules on constrained cabling routes
• Can be used for laboratory measurement set-ups requiring small Coax
• Used for retrofit of grey-panel communications hardware
• Suitable for antenna feed lines in portable equipment
• Ideal for connecting modules on constrained cabling routes
• Can be used for laboratory measurement set-ups requiring small Coax
• Used for retrofit of grey-panel communications hardware
What connector genders are provided at each end?
One end uses a straight connector and the other end is a female SMA.
Which environmental or safety standard does it meet?
It meets the RoHS restriction for hazardous substances in electrical products.
How does the cable support high frequency applications?
Its small 1.13mm coaxial form factor is suited to maintaining RF performance at higher frequencies.
Related links
- Siretta ASMG Series Cable Straight to Female SMA, 1.13 mm
- Amphenol RF AMC 3.81 m Black, Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Samtec 50 Ω Coaxial Cable Screened, 1.13 mm
- Samtec 50 Ω Coaxial Cable Screened 32 AWG White
