Karcher EASYFIX DISPOSABLE CLOTH SET White, Yellow Cloths for General Cleaning, Dry Use, Bulk of 15 Per Pack, 340 x 118
- RS Stock No.:
- 287-5628
- Mfr. Part No.:
- 2.863-299.0
- Manufacturer:
- Karcher
Subtotal (1 unit)*
MYR58.30
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR58.30 |
*price indicative
- RS Stock No.:
- 287-5628
- Mfr. Part No.:
- 2.863-299.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cloths | |
| Application | General Cleaning | |
| Cloth Features | High Absorbency | |
| Colour | White, Yellow | |
| Trade Name | EASYFIX DISPOSABLE CLOTH SET | |
| Series | EasyFix | |
| Package Type | Bulk | |
| Quantity Per Package | 15Per Pack | |
| Wiper Size | 340 x 118 x 3 mm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cloths | ||
Application General Cleaning | ||
Cloth Features High Absorbency | ||
Colour White, Yellow | ||
Trade Name EASYFIX DISPOSABLE CLOTH SET | ||
Series EasyFix | ||
Package Type Bulk | ||
Quantity Per Package 15Per Pack | ||
Wiper Size 340 x 118 x 3 mm | ||
Wet/Dry Dry | ||
Repeat/Single Use Single Use | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Karcher Disposable Cloths come in a pack of 15 made from high quality super absorbent material, with each cloth cleaning up to 30m². The disposable cloths are perfect for even simpler and more hygienic cleaning on all hard surfaces, still killing 99.99 percent of bacteria using nothing but tap water.
High performance
Hook and loop system
Perfect edge cleaning
Convenient
Related links
- WYPALL Wypall Yellow Polypropylene Cloths for Heavy Duty Cleaning Quarter Fold of 30 Per Pack
- Vikan Disposable Microfibre Cloth White Microfibre Cloths for General Cleaning Box Single
- RS PRO Microfibre Cloth Blue Microfibre Cloths for Dry Dry Use 400 x 400 mm, Repeat Use
- WYPALL Power Clean Heavy Duty Cloths 8388 White Cleaning Cloth for Industrial Cleaning Quarter Fold of 50 Per
- Vikan Basic Microfibre Cloth Yellow Microfibre Cloths for General Cleaning Box of 5 Per Pack, 320 x 320
- Vikan Microfibre Lustre cloth Grey Microfibre Cloths for General Cleaning Box of 5 Per Pack
- Vikan Basic Microfibre Cloth Red Microfibre Cloths for General Cleaning Box of 5 Per Pack
- Vikan Basic Microfibre Cloth Green Microfibre Cloths for General Cleaning Box of 5 Per Pack
