Elesa Lever Arm 198105, M5 x 8 mm
- RS Stock No.:
- 781-107
- Mfr. Part No.:
- 198105
- Manufacturer:
- Elesa
Subtotal (1 pack of 10 units)*
MYR931.62
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR931.62 | MYR93.162 |
*price indicative
- RS Stock No.:
- 781-107
- Mfr. Part No.:
- 198105
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Handle | |
| Lever Type | Lever Arm | |
| Thread Gender | Female | |
| Thread Size | M5 | |
| Thread/Insert Length | 8mm | |
| Handle Material | Fibreglass Reinforced Polyamide | |
| Length | 137mm | |
| Colour | Matt Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Handle | ||
Lever Type Lever Arm | ||
Thread Gender Female | ||
Thread Size M5 | ||
Thread/Insert Length 8mm | ||
Handle Material Fibreglass Reinforced Polyamide | ||
Length 137mm | ||
Colour Matt Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable handle is designed for efficient clamping in various applications. Constructed with a stainless steel clamping element, it ensures durability and reliability in demanding environments.
AISI 303 stainless steel clamping element provides excellent corrosion resistance
Metal Detectable technopolymer enhances safety in food and pharmaceutical industries
Six-lobed socket retaining screw allows for secure, easy assembly
Blue RAL 5001 colour improves visibility for contamination detection
Built-in zinc alloy insert accommodates modifications for special assembly needs
