Elesa Lever Arm 193155, M8 x 14 mm

Subtotal (1 pack of 10 units)*

MYR1,221.83

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,221.83MYR122.183

*price indicative

RS Stock No.:
781-140
Mfr. Part No.:
193155
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Handle

Lever Type

Lever Arm

Thread Gender

Female

Thread Size

M8

Thread/Insert Length

14mm

Handle Material

Fibreglass Reinforced Polyamide

Length

91.5mm

Colour

Blue

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa Adjustable handle offers a robust clamping solution Ideal for various applications, particularly in environments requiring visibility to prevent food contamination. Its ergonomic design enhances user comfort and efficiency during operation.

Constructed with AISI 303 stainless steel for durability and corrosion resistance

Incorporates a return spring MADE from AISI 302 stainless steel for reliable performance

The blue RAL 5005 colour enhances visibility for safety in food-related settings

Designed for space-constrained environments, allowing limited lever turning angles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy