ITT Cannon Male Crimp Circular Connector Contact, Wire Size 20 awg
- RS Stock No.:
- 237-4182
- Mfr. Part No.:
- T3P20MC1LX / 192991-0089
- Manufacturer:
- ITT Cannon
Bulk discount available
Subtotal (1 unit)*
MYR20.78
FREE delivery for orders over RM 500.00
In Stock
- 253 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR20.78 |
| 10 - 49 | MYR17.99 |
| 50 + | MYR16.01 |
*price indicative
- RS Stock No.:
- 237-4182
- Mfr. Part No.:
- T3P20MC1LX / 192991-0089
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Male | |
| Wire Size | 20 awg | |
| Termination Method | Crimp | |
| Series | T3P | |
| For Use With | Trident Series Circular Connector | |
| Current Rating | 13A | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Male | ||
Wire Size 20 awg | ||
Termination Method Crimp | ||
Series T3P | ||
For Use With Trident Series Circular Connector | ||
Current Rating 13A | ||
- COO (Country of Origin):
- DE
The ITT Cannon T3T series is the machined crimp contacts and the gender of this contact is the male. The material used for the contact is the brass with standard wire size for this contact is the 20 AWG.
13 A current rating
Separate contact and retention spring
Up to 500 mating cycles
Variety of plating options
Separate contact and retention spring
Up to 500 mating cycles
Variety of plating options
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 20 awg
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 20 → 16 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 22 → 20 AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 20 awg
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20 AWG
- ITT Cannon Socket Crimp Circular Connector Contact Wire Size 20 awg
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 16 awg
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 26 awg