ITT Cannon Female Crimp Circular Connector Contact, Contact Size 20/16 AWG, Wire Size 20AWG
- RS Stock No.:
- 237-4059
- Mfr. Part No.:
- 031-8703-050
- Manufacturer:
- ITT Cannon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
MYR5,838.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 100 | MYR58.386 | MYR5,838.60 |
| 200 - 900 | MYR56.634 | MYR5,663.40 |
| 1000 + | MYR54.652 | MYR5,465.20 |
*price indicative
- RS Stock No.:
- 237-4059
- Mfr. Part No.:
- 031-8703-050
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 20/16 AWG | |
| Wire Size | 20AWG | |
| Series | Sure Seal | |
| For Use With | SURE-SEAL Series Circular Connector | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60529, CE | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 20/16 AWG | ||
Wire Size 20AWG | ||
Series Sure Seal | ||
For Use With SURE-SEAL Series Circular Connector | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60529, CE | ||
- COO (Country of Origin):
- DE
The ITT Cannon has socket contact for hand crimp tool CCT. This socket contact are silver plated.
Suitable for 0.5 to 1.0 mm2 wire
With insulation support
Related links
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20AWG
- ITT Cannon Female Crimp Circular Connector Contact 20 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- ITT Cannon Female Crimp Crimp Contact Wire Size 20AWG, 22 AWG
