Hirose Male Crimp Circular Connector Contact, Wire Size 30 → 24 AWG
- RS Stock No.:
- 184-6192
- Mfr. Part No.:
- RP19-PC-122
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 bag of 100 units)*
MYR58.50
FREE delivery for orders over RM 500.00
In Stock
- 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 400 | MYR0.585 | MYR58.50 |
| 500 + | MYR0.526 | MYR52.60 |
*price indicative
- RS Stock No.:
- 184-6192
- Mfr. Part No.:
- RP19-PC-122
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Male | |
| Wire Size | 30 → 24 AWG | |
| Termination Method | Crimp | |
| Series | RP19 | |
| For Use With | RP19 Series Connectors | |
| Current Rating | 2A | |
| Length | 12mm | |
| Contact Plating | Silver | |
| Voltage Rating | 100 V ac, 140 V dc | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Male | ||
Wire Size 30 → 24 AWG | ||
Termination Method Crimp | ||
Series RP19 | ||
For Use With RP19 Series Connectors | ||
Current Rating 2A | ||
Length 12mm | ||
Contact Plating Silver | ||
Voltage Rating 100 V ac, 140 V dc | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- JP
Compact shape
Single motion Push-Pull locking system
Multi-slot key mating guides prevents miss-insertion
Outer shell, made of strong glass fiber polycarbonate resin, is lightweight yet rigid.
As the cable connection method, crimping is used for plug, and crimping and PCB dip for receptacle.
Single motion Push-Pull locking system
Multi-slot key mating guides prevents miss-insertion
Outer shell, made of strong glass fiber polycarbonate resin, is lightweight yet rigid.
As the cable connection method, crimping is used for plug, and crimping and PCB dip for receptacle.
Superior mating operability A secure mating condition is achieved by simply pushing the plug on to the receptacle, Pull back on the locking sleeve to easily un-mate the connector. Index marks are provided on the plug for easy mating alignment. Our proprietary guide keys aid with making a correct mating orientation in blind or low light conditions.
Light weight and robust design The strong outer shell is made of glass-reinforced polycarbonate resin, producing light but durable connectors.
An anti-static version The anti-static version connects the plug and receptacle housing together in such a way that the surrounding shield guards against the effects of static electricity.
Light weight and robust design The strong outer shell is made of glass-reinforced polycarbonate resin, producing light but durable connectors.
An anti-static version The anti-static version connects the plug and receptacle housing together in such a way that the surrounding shield guards against the effects of static electricity.
Related links
- Hirose Male Crimp Circular Connector Contact, Wire Size 30 → 24 AWG
- Hirose Female Crimp Circular Connector Contact, Wire Size 30 → 24 AWG
- Hirose Male Crimp Circular Connector Contact, Wire Size 30 → 26 AWG
- Hirose Male Crimp Circular Connector Contact, Wire Size 8 AWG
- Hirose Male Crimp Circular Connector Contact, Wire Size 24 → 20 AWG
- Hirose Male Crimp Circular Connector Contact Wire Size 12 → 10 AWG
- Hirose Female Crimp Circular Connector Contact, Wire Size 28 → 24 AWG
- Hirose Female Crimp Circular Connector Contact Wire Size 28 → 24 AWG
