Hirose Female Crimp Circular Connector Contact, Wire Size 30 → 24 AWG

Bulk discount available

Subtotal (1 pack of 20 units)*

MYR22.80

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 29 December 2025
  • Plus 100 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
20 - 20MYR1.14MYR22.80
40 - 40MYR1.101MYR22.02
60 +MYR1.047MYR20.94

*price indicative

RS Stock No.:
184-6518
Mfr. Part No.:
RP17-SC-122
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

Wire Size

30 → 24 AWG

Termination Method

Crimp

Series

RP17

For Use With

RP17 Series Connectors

Current Rating

2A

Length

15mm

Contact Plating

Silver

Voltage Rating

100 V ac, 140 V dc

Contact Material

Phosphor Bronze

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Mounting Type

Cable Mount

COO (Country of Origin):
JP
One touch Push-Pull locking mechanism assures easy and quick connecting and disconnecting.
Meting position mark is located with white colour, assures easy and quick connecting and disconnecting.
Mating guide key is multiple polarizing to be ensured specified position.

Superior mating operability Secure mating and easy unmating is achieved by a push-pull locking mechanism. White index markings are provided on the mating positions of the plug for easy mating alignment. Our proprietary guide key allows for blind mating conditions to be accomplished easily.
Light weight and robust design The strong outer shell is made of glass-reinforced polycarbonate resin, and produces a light but highly durable connectors.
Anti-static electricity type The metal plates in the receptacle protect the signal lines from static electricity.

Related links