Phoenix Contact Crimp Crimp Contact, Contact Size 1mm, Wire Size 0.5 → 1 mm²

Subtotal (1 pack of 500 units)*

MYR951.61

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR951.61MYR1.903

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
483-463
Mfr. Part No.:
1084939
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Contact Size

1mm

Wire Size

0.5 → 1 mm²

Termination Method

Crimp

Series

RC

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is designed to provide a reliable electrical connection in challenging environments. With its robust construction, it ensures excellent performance for a range of applications, particularly in automation and device connectivity. The turned pin design allows for precise and secure crimping, while the nickel plated surface with a gold coating enhances conductivity and corrosion resistance. Specifically tailored for conductor cross sections between 0.5 mm² and 1 mm², this component meets stringent industry standards, making it an ideal choice for professionals seeking quality and dependability in their projects.

Vibration and temperature resistant assembly enhances longevity
High tensile strength ensures reliability under load
Low contact resistance promotes efficient power delivery
Crafted for ease of use in production monitoring
Manufactured with strict adherence to environmental compliance
Compatible with a variety of accessories for enhanced functionality
Made to order for tailored solutions meeting specific requirements

Related links