Phoenix Contact Male Crimp Crimp Contact, Contact Size 1mm, Wire Size 0.5 → 1.5 mm²
- RS Stock No.:
- 521-452
- Mfr. Part No.:
- 1084914
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
MYR2,072.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,072.58 | MYR4.145 |
*price indicative
- RS Stock No.:
- 521-452
- Mfr. Part No.:
- 1084914
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Contact Size | 1mm | |
| Wire Size | 0.5 → 1.5 mm² | |
| Termination Method | Crimp | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Contact Size 1mm | ||
Wire Size 0.5 → 1.5 mm² | ||
Termination Method Crimp | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is engineered to deliver unparalleled reliability and performance in connection technologies. This premium grade crimp contact caters specifically to precision applications, boasting a meticulous construction that ensures optimal conduction and secure connectivity. Designed for a crimp range of 0.5 mm² to 1.5 mm², it accommodates a variety of wiring needs while featuring a resilient nickel plated surface enriched with gold coating to enhance durability and conductivity.
Optimised for a wide crimp range suitable for diverse wiring needs
Compliant with RoHS II standards for environmentally responsible usage
Capable of withstanding 100 insertion and withdrawal cycles
Easy integration into existing systems with reliable performance
Compliant with RoHS II standards for environmentally responsible usage
Capable of withstanding 100 insertion and withdrawal cycles
Easy integration into existing systems with reliable performance
Related links
- Phoenix Contact Socket Crimp Crimp Contact Wire Size 0.5 → 1.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.5 → 1.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.34 → 0.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 1 → 1.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.25 → 0.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.56 mm2
- Phoenix Contact Male Crimp Crimp Contact Wire Size 24 → 28 awg
- Phoenix Contact Crimp Crimp Contact Wire Size 0.5 → 1 mm²

