Phoenix Contact Crimp Crimp Contact, Contact Size 2mm, Wire Size 0.75 → 1 mm²
- RS Stock No.:
- 483-459
- Mfr. Part No.:
- 1084920
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
MYR1,193.55
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,193.55 | MYR2.387 |
*price indicative
- RS Stock No.:
- 483-459
- Mfr. Part No.:
- 1084920
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Contact Size | 2mm | |
| Wire Size | 0.75 → 1 mm² | |
| Termination Method | Crimp | |
| Series | RC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Contact Size 2mm | ||
Wire Size 0.75 → 1 mm² | ||
Termination Method Crimp | ||
Series RC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact exemplifies precision and reliability, engineered for seamless connectivity in a variety of applications. Combining advanced materials and expert craftsmanship, this product ensures a secure and enduring connection that stands up to demanding environments. With its innovative crimp connection method, the product delivers exceptional performance, making it a crucial component for professionals in fields ranging from automation to telecommunications.
Low contact resistance enhances overall performance
Simplified production monitoring facilitates efficient workflow
Environmental compliance meets EU RoHS and REACH standards
Nickel plated contact surface with gold coating ensures reliable conductivity
Supports a broad conductor cross section for versatile applications
Compatible with various accessories to enhance usability
Simplified production monitoring facilitates efficient workflow
Environmental compliance meets EU RoHS and REACH standards
Nickel plated contact surface with gold coating ensures reliable conductivity
Supports a broad conductor cross section for versatile applications
Compatible with various accessories to enhance usability
Related links
- Phoenix Contact Crimp Crimp Contact Wire Size 0.75 → 1 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.75 → 1 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.75 → 1 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.75 → 1 mm²
- Phoenix Contact Socket Crimp Crimp Contact Wire Size 0.75 → 1 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.75 → 1 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 4 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 1.5 → 2.5 mm²

