TE Connectivity, EF Series Straight Backshell, For Use With Circular Connectors
- RS Stock No.:
- 679-838
- Mfr. Part No.:
- EF8563-000
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
MYR2,095.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,095.40 |
*price indicative
- RS Stock No.:
- 679-838
- Mfr. Part No.:
- EF8563-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Circular Connectors | |
| Product Type | Backshell | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | EF Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Circular Connectors | ||
Product Type Backshell | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Series EF Series | ||
- COO (Country of Origin):
- GB
The TE Connectivity Backshell and Adapter for circular connectors is constructed from Aluminium. Its primary function is to secure the cable, provide strain relief, and offer EMI/RFI shielding by accommodating band termination of the cable braid. Its configuration and robust material make it Ideal for use in harsh-environment applications like military and aerospace systems.
Durable construction
Straight orientation
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
