TE Connectivity, EF Series Straight Backshell, For Use With Circular Connectors

N

Subtotal (1 unit)*

MYR1,738.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,738.59

*price indicative

RS Stock No.:
677-306
Mfr. Part No.:
EF8560-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backshell

For Use With

Circular Connectors

Orientation

Straight

Housing Material

Aluminium

Series

EF Series

COO (Country of Origin):
GB
The TE Connectivity Backshell and Adapter for circular connectors is constructed from Aluminium. Its primary function is to secure the cable, provide strain relief, and offer EMI/RFI shielding by accommodating band termination of the cable braid. Its configuration and robust material make it Ideal for use in harsh-environment applications like military and aerospace systems.

Durable construction

Straight orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy