TE Connectivity, 204M0 Straight Backshell, For Use With Circular Connectors
- RS Stock No.:
- 678-745
- Mfr. Part No.:
- 807697S002
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
MYR2,033.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,033.32 | MYR1,016.66 |
*price indicative
- RS Stock No.:
- 678-745
- Mfr. Part No.:
- 807697S002
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| For Use With | Circular Connectors | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | 204M0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
For Use With Circular Connectors | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series 204M0 | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity Braid tail backshell designed for rugged and reliable cable termination in demanding environments. It is specifically engineered to terminate a heat-shrinkable lipped boot to MIL-DTL-38999 Series I & II connectors. Featuring a 9/16-24 UNEF thread with precise dimensions, it supports cable entry up to 24.2 mm, ensuring secure and Durable connections.
Designed for ease of installation and maintenance
Suitable for use in harsh environmental conditions
It supports Shell size 11 for Series 1 and size 10 for series 2
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
