Provertha Straight Adapter M12 Female M12 Male

N

Subtotal (1 unit)*

MYR488.36

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR488.36

*price indicative

RS Stock No.:
899-442
Mfr. Part No.:
42-330176
Manufacturer:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Product Type

Adapter

Connector Gender A

Female

Connector Size A

M12

Current

500mA

Contact Gender A

Female

Connector Size B

M12

Contact Gender B

Male

Connector Gender B

Male

Number of Ports A

4

Number of Ports B

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP67

Voltage

48V

Series

42 Series

Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Nickel Plated Gold

The Provertha panel feed through connector enables the secure connection of two M12 100 Mbit cables, facilitating efficient cabling solutions for various installations.

Compact dimensions with a small outer diameter enhance space efficiency

Female and male connectors are compliant with M12 D-code specifications

Effective shielding is achieved through robust full-metal housing

Designed for rear-mount installations to simplify connectivity

Fixed M12 locking parts prevent unwanted disconnections

Adapters and counter nuts simplify installation with standard tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy