Provertha Straight Adapter M12 Female M12 Male
- RS Stock No.:
- 899-439
- Mfr. Part No.:
- 42-300169
- Manufacturer:
- Provertha
N
Subtotal (1 unit)*
MYR710.99
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 11 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR710.99 |
*price indicative
- RS Stock No.:
- 899-439
- Mfr. Part No.:
- 42-300169
- Manufacturer:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Product Type | Adapter | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Current | 500mA | |
| Connector Size A | M12 | |
| Connector Size B | M12 | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Ports A | 8 | |
| Number of Ports B | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Voltage | 48V | |
| Series | 42 Series | |
| Orientation | Straight | |
| Contact Plating | Nickel Plated Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Product Type Adapter | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Current 500mA | ||
Connector Size A M12 | ||
Connector Size B M12 | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Ports A 8 | ||
Number of Ports B 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Voltage 48V | ||
Series 42 Series | ||
Orientation Straight | ||
Contact Plating Nickel Plated Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- HU
The Provertha M12 Adapter seamlessly connects devices with differing connector types, enabling reliable integration of 100Mbit devices with Gigabit cabling through a simple plug-and-play interface.
Compact dimensions with a small outer diameter for easy installation
Effective shielding provided by a full metal housing
Female X-code to male D-code connectivity for versatile applications
M12 locking nut features a combi knurl for secure attachment
Robust design ensures a mechanical lifetime of over 250 mating cycles
Related links
- Provertha Straight Adapter M12 Female M12 Male
- Provertha Straight Adapter M12 Male M12 Female
- Provertha 90° Adapter M12 Male M12 Female
- HARTING Straight Adapter 8 M12 Female 8 Male
- Phoenix Contact Straight Adapter 4 M12 Male 4 M12 Female
- Bulgin T Circular Connector Adapter M12 Female 5 M12 Male
- Bulgin T Circular Connector Adapter M12 Female 8 M12 Male
- Bulgin T Circular Connector Adapter M12 Female 4 M12 Male
