HARTING Straight PCB Card Adapter 5 M12 Female 5 Male

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR134.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR134.56-
10 +MYR123.807%

*price indicative

RS Stock No.:
745-900
Mfr. Part No.:
21033212551
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Connector Size A

M12

Contact Gender A

Female

Connector Gender A

Female

Current

4A

Contact Gender B

Male

Connector Gender B

Male

Number of Contacts A

5

Number of Ports A

1

Number of Contacts B

5

Number of Ports B

1

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Maximum Operating Temperature

85°C

Series

Circular Connectors M12

Voltage

60V

Standards/Approvals

RoHS

Orientation

Straight

Contact Plating

Gold over Nickel

Length

27.8mm

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING M12-PP-PCB-THR-2PC-5P-ACOD-F-STR-SHLD functions as a robust connector designed for PCB applications, enabling reliable electrical connections in Compact spaces. Its female adapter features a push-pull locking mechanism for easy operation while ensuring a secure fit. The design includes shielding to protect against interference, making it particularly suitable for dynamic environments where durability and reliability are paramount.

Features & Benefits


Rated for a current of 4 A and a voltage of 60 V

Reflow soldering termination method suitable for PCB applications

A-coding provides protection against incorrect mating with incompatible devices

Offers IP65/IP67 rating when mated, ensuring resistance against dust and water ingress

Constructed from high-quality liquid crystal polymer and copper alloy for enhanced longevity

Gold-plated contact surfaces improve connection reliability and conductivity

Supports over 100 mating cycles, ensuring durability over time

Operating temperature range of -40 to +85 °C, suitable for various industrial environments

Compliant with international standards such as IEC 61076-2-101 and UL 1977

RoHS and REACH compliant, ensuring environmentally responsible manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy