HARTING Straight PCB Card Adapter 5 M12 Female 5 Male

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR137.49

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR137.49-
10 +MYR126.478%

*price indicative

RS Stock No.:
746-991
Mfr. Part No.:
21033092531
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Connector Gender A

Female

Contact Gender A

Female

Current

12A

Connector Size A

M12

Contact Gender B

Male

Connector Gender B

Male

Number of Contacts A

5

Number of Ports A

1

Number of Contacts B

5

Number of Ports B

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

IP Rating

IP65, IP67

Voltage

630V

Series

Circular Connectors M12

Standards/Approvals

RoHS

Orientation

Straight

Contact Plating

Gold

Contact Material

Copper Alloy

Length

29.6mm

COO (Country of Origin):
RO
The HARTING M12-PCB-THR-2PC-5P-KCOD-F-STR is a robust circular connector designed for reliable PCB connections in demanding environments. Engineered with precision, it features a female gender design and employs reflow soldering for secure terminations. This connector is particularly suited for front mounting in applications where space and performance are critical. Its shielding offers enhanced protection against electrical interference, making it an excellent choice for various industrial setups. Additionally, the connector complies with international standards, ensuring reliability and conformity in electrical safety across diverse applications.

Features & Benefits


Female connector ensures compatibility with M12 applications

Designed for front mounting, optimising space on PCBs

Reflow soldering termination method guarantees secure connections

Features five contacts, including four for power and one PE contact

Offers an overvoltage category of III for added safety

Pollution degree of 3 indicates suitability for harsher environments

Insulation resistance exceeding 10 Ω ensures excellent electrical performance

Contact resistance of ≤10 mΩ enhances conductivity

Rated for a minimum of 100 mating cycles, ensuring long-term reliability

Meets protection classes IP65/IP67 for robustness against dust and moisture

Crafted from Durable materials including polyamide and copper alloy, ensuring longevity

RoHS compliant with exemptions, adhering to environmental regulations

Material flammability rated V-0 for safety in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy