binder Clip Black Circular Connector
- RS Stock No.:
- 761-689
- Mfr. Part No.:
- 08-0219-000-000
- Manufacturer:
- binder
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR57.18
FREE delivery for orders over RM 150.00
In Stock
- Plus 50 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR57.18 |
| 10 - 24 | MYR52.61 |
| 25 + | MYR47.47 |
*price indicative
- RS Stock No.:
- 761-689
- Mfr. Part No.:
- 08-0219-000-000
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Clip | |
| Accessory Type | Circular Connector | |
| Colour | Black | |
| Material | Polyamide | |
| Series | 620 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Clip | ||
Accessory Type Circular Connector | ||
Colour Black | ||
Material Polyamide | ||
Series 620 | ||
- COO (Country of Origin):
- DE
Binder 620 Series Clip, Polyamide, Black - 08-0219-000-000
This clip is a small attachment designed to secure circular connectors in industrial settings. Manufactured by Binder from a polyamide compound, it provides a practical method to retain cable connections in electrical, electronic and mechanical assemblies. The component is finished in black and intended as an accessory for circular connector installations within the Binder 620 range.
Features and Benefits:
• Polyamide construction offers chemical and wear resistance for longevity
• Black finish reduces Visual glare and aids panel integration
• Compact form supports firm retention of circular connectors
• Designed for circular connector accessory use to simplify mounting
• OEM-compatible design ensures consistent fit in 620 series systems
• Black finish reduces Visual glare and aids panel integration
• Compact form supports firm retention of circular connectors
• Designed for circular connector accessory use to simplify mounting
• OEM-compatible design ensures consistent fit in 620 series systems
Applications
• Suitable for mounting circular connectors in automation cabinets
• Ideal for securing connector interfaces on production machinery
• Used with field wiring runs to prevent connector dislodgement
• Can be used for retrofit connector accessories in control panels
• Ideal for securing connector interfaces on production machinery
• Used with field wiring runs to prevent connector dislodgement
• Can be used for retrofit connector accessories in control panels
What material properties affect temperature tolerance?
The polyamide material exhibits thermal stability typical of engineering-grade nylons used in connector accessories, allowing it to withstand routine industrial temperature ranges without Rapid degradation.
How does the part integrate with existing connector hardware?
It is shaped to mate with circular connector housings and accessory points common to the manufacturers 620 range, enabling straightforward attachment to compatible connector bodies.
What advantages does the black colour provide in installations?
The black colouring minimises reflections and provides a NEUTRAL appearance that blends with common panel finishes, aiding discreet installation and Visual conformity.
Is the item positioned for OEM replacement use?
Yes, the component is produced as an OEM accessory suited for original-equipment connector assemblies within the specified series.
Related links
- binder Clip Black Circular Connector
- binder 423/425/723 Male/Female Dust Cap IP67 Rated Nickel Plated Finish
- binder 768 Dust Cap IP67 Rated
- binder 723 Male/Female Dust Cap IP54 with Black Chromium Plated Polyamide 66, Copper
- binder 723 Male/Female Dust Cap IP67 Rated Black Chromium Plated Finish Copper Tin, Copper
- binder Connector Wrench
- binder 718/772/775/768 Circular Connector Dust Cap IP67 Rated, Polyamide 66
- binder Protection Cap IP67 Rated, Polyamide
