Eaton DIN Rail Undervoltage Release Shunt Trip for use with FAZ Series MCB/RCBO
- RS Stock No.:
- 922-6949
- Mfr. Part No.:
- 212051 FAZ-XUA(230VAC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR525.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR525.48 |
*price indicative
- RS Stock No.:
- 922-6949
- Mfr. Part No.:
- 212051 FAZ-XUA(230VAC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | FAZ6, FAZ | |
| Product Type | Shunt Trip | |
| Current Rating | 160mA, 63mA | |
| Series | FAZ-XUA | |
| For Use With | FAZ Series MCB/RCBO | |
| Mount Type | DIN Rail | |
| Sub Type | Undervoltage Release | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | EN 45545-2, IEC 61373 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range FAZ6, FAZ | ||
Product Type Shunt Trip | ||
Current Rating 160mA, 63mA | ||
Series FAZ-XUA | ||
For Use With FAZ Series MCB/RCBO | ||
Mount Type DIN Rail | ||
Sub Type Undervoltage Release | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals EN 45545-2, IEC 61373 | ||
FAZ Series Accessories
Professional range of Eaton miniature circuit breaker accessories from the FAZ series. Accessories include shunts, busbars, shrouds and auxiliary contacts.
Note
Eaton formerly known as Moeller
Related links
- Eaton 250V ac MCB Mount Auxiliary Release Shunt Trip for use with FAZ Series MCB/RCBO
- Eaton Eaton Distribution parts Undervoltage Release for use with MCB
- Schneider Electric DIN Rail Undervoltage Release Circuit Trip for use with ISW-NA RCA Ild Double
- Schneider Electric 220V ac iC40 iC65,
- Eaton Top Hat Rail Shunt Trip for use with FAZ Series MCB/RCBO
- Eaton Eaton Distribution Parts Undervoltage Release for use with Miniature Circuit Breaker
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip
- ABB 60V DIN Rail Undervoltage Release Circuit Trip for use with S800
