Allen Bradley 260V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- RS Stock No.:
- 273-2304
- Mfr. Part No.:
- 140MT-C-SNA
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR219.19
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR219.19 |
*price indicative
- RS Stock No.:
- 273-2304
- Mfr. Part No.:
- 140MT-C-SNA
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Range | 140MT | |
| Product Type | Shunt Trip | |
| Current Rating | 32A | |
| Series | 140MT | |
| For Use With | Motor Protection Circuit Breakers | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | cULus, IECEX, UL 60947-4-1, IEC/EN 60947-1, UL 60947-1, IEC/EN 60947-2, CCC, IEC/EN 60947-4-1, RoHS, CE, CB scheme, RINA (Marine), EAC, KC, ATEX, CAN/CSA22.2 No. 60947-4-1, No. 60947-4-1, CSA C22.2 | |
| Control Voltage | 260V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Range 140MT | ||
Product Type Shunt Trip | ||
Current Rating 32A | ||
Series 140MT | ||
For Use With Motor Protection Circuit Breakers | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals cULus, IECEX, UL 60947-4-1, IEC/EN 60947-1, UL 60947-1, IEC/EN 60947-2, CCC, IEC/EN 60947-4-1, RoHS, CE, CB scheme, RINA (Marine), EAC, KC, ATEX, CAN/CSA22.2 No. 60947-4-1, No. 60947-4-1, CSA C22.2 | ||
Control Voltage 260V | ||
- COO (Country of Origin):
- PL
The Rockwell Automation shunt trip provides remote tripping of the MPCB/MCP. The maximum on time for DC operated devices is 5 second.
Left-side mounted
Adds 18 mm to the width of the device
Related links
- Allen Bradley 400V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 230V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 480V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 24V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 28V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 120V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 277V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 140MT Mounting Adapter for use with Motor Protection Circuit Breakers
