Legrand 415V DIN Rail Shunt Trip for use with DX³

Subtotal (1 unit)*

MYR775.66

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR775.66

*price indicative

RS Stock No.:
266-1296
Mfr. Part No.:
406278
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Current Rating

6A

Product Type

Shunt Trip

Series

CAT

For Use With

DX³

Mount Type

DIN Rail

Terminal Type

Slotted and Pozidrive

Standards/Approvals

EN 60439-1 (Directive basse tension 2006/95/EC), IEC/EN 23-105, EN 60439-3 (Directive EMC 2004/108/EC)

Control Voltage

415V

COO (Country of Origin):
IT
The Legrand DX, trigger allowing remote triggering of the associated product and auxiliary common to circuit breakers, differential circuit breakers, differential switches Type A, Type AC and Type F, switch disconnectors.

Universal assembly of devices

Trigger by working current auxiliary device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy