Allen Bradley Circuit Trip Circuit Trip for use with Circuit Trips
- RS Stock No.:
- 261-2935
- Mfr. Part No.:
- 140G-MTF3-D60
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR8,631.11
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,631.11 |
*price indicative
- RS Stock No.:
- 261-2935
- Mfr. Part No.:
- 140G-MTF3-D60
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Current Rating | 800A | |
| Product Type | Circuit Trip | |
| Range | 140G | |
| Series | 140 g | |
| For Use With | Circuit Trips | |
| Sub Type | Circuit Trip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Current Rating 800A | ||
Product Type Circuit Trip | ||
Range 140G | ||
Series 140 g | ||
For Use With Circuit Trips | ||
Sub Type Circuit Trip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation circuit trip provides a moulded case circuit breaker trip are the devices designed to open or close a circuit by non automatic means, and to open the circuit automatically on a predetermined overcurrent without damage to itself when properly applied within its rating.
Consist of 3 pole
It have thermal magnetic
Current rating is 400 A
Related links
- Allen Bradley Circuit Trip Circuit Trip for use with Circuit Trips
- Allen Bradley Circuit Breaker Accessory for use with Circuit Breaker
- Allen Bradley 120V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 260V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 400V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley Circuit Breaker for use with Circuit Breaker
- Legrand 230V Circuit Trip Circuit Trip for use with DX³
- Schneider Electric 690V ac Circuit Trip Circuit Trip for use with Circuit Breaker
