ABB Isolator Circuit Trip for use with Commanding Load
- RS Stock No.:
- 225-5978
- Mfr. Part No.:
- 2CDE284001R0100
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR657.42
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR657.42 |
*price indicative
- RS Stock No.:
- 225-5978
- Mfr. Part No.:
- 2CDE284001R0100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Trip | |
| Range | E200 | |
| Series | E204 | |
| For Use With | Commanding Load | |
| Sub Type | Isolator | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Trip | ||
Range E200 | ||
Series E204 | ||
For Use With Commanding Load | ||
Sub Type Isolator | ||
Standards/Approvals IEC/EN 60947-3 | ||
The ABB isolator used for commanding loads and they are realized according EN 60947-3 and EN 60669-1 respectively. It has captive screws with recessed/slotted head.
Fast removal without dismantling of the Busbar
Integrated lay-on edge for labelling system ILS
Related links
- ABB Isolator Circuit Trip for use with Commanding Load
- ABB 230V ac DIN Rail Isolator Circuit Trip for use with Commanding Loads
- ABB 400V ac DIN Rail Isolator Circuit Trip for use with Commanding Loads
- ABB Switch Switch Disconnector Circuit Trip for use with Commanding Load
- ABB Switch Circuit Trip
- ABB 250V DIN Rail Changeover Switch Circuit Trip
- ABB 250V Push Button Circuit Trip
- ABB 415V DIN Rail Circuit Trip for use with E210 Switches