Schneider Electric 250V ac DIN Rail Circuit Trip Circuit Trip for use with Cable
- RS Stock No.:
- 871-262
- Mfr. Part No.:
- A9E18031
- Manufacturer:
- Schneider Electric
N
Get a bulk buy discount
Add 5 more to save MYR54.75
View bulk pricing optionsSubtotal (1 unit)*
MYR364.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR364.86 | - |
| 5 + | MYR353.91 | MYR54.75 |
*price indicative
- RS Stock No.:
- 871-262
- Mfr. Part No.:
- A9E18031
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Trip | |
| Current Rating | 20A | |
| Range | Acti9 | |
| Series | Acti9 | |
| For Use With | Cable | |
| Sub Type | Circuit Trip | |
| Contact Configuration | NC | |
| Mount Type | DIN Rail | |
| Terminal Type | Tunnel | |
| Standards/Approvals | RoHS | |
| Control Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Trip | ||
Current Rating 20A | ||
Range Acti9 | ||
Series Acti9 | ||
For Use With Cable | ||
Sub Type Circuit Trip | ||
Contact Configuration NC | ||
Mount Type DIN Rail | ||
Terminal Type Tunnel | ||
Standards/Approvals RoHS | ||
Control Voltage 250V ac | ||
- COO (Country of Origin):
- BE
The Schneider Electric pushbutton switch, featuring a single normally open contact with a striking red actuator, designed to enhance operational efficiency and user interaction.
Rated operation current of 20 A for dependable performance
Compatible with various mounting systems, including a symmetrical DIN rail setup
Electrical lifecycle extends up to 30,000 cycles at AC-22
Temperature tolerance ranges from -35 to 70 °C for operation
Related links
- Schneider Electric 250V ac DIN Rail Circuit Trip Circuit Trip for use with Cable
- Schneider Electric 250V ac Shunt Trip Circuit Trip for use with DIN Rail Mounting Support
- Schneider Electric 250V ac DIN Rail Circuit Trip for use with DIN Rail Mounting Support
- Siemens 230V ac DIN Rail Circuit Trip Circuit Trip
- Schneider Electric 250V ac DIN Rail Push Button Circuit Trip
- Schneider Electric DIN Rail Circuit Trip for use with Circuit Breaker
- Schneider Electric 250V Circuit Trip for use with MasterPact NT
- Schneider Electric DIN Rail Circuit Trip for use with GV3L GV3P GV2L
