Schneider Electric DIN Rail Auxiliary Contact, Repacked
- RS Stock No.:
- 865-321
- Mfr. Part No.:
- A9C70342W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,819.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,819.80 |
*price indicative
- RS Stock No.:
- 865-321
- Mfr. Part No.:
- A9C70342W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Series | Acti9 | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Series Acti9 | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Automatic recloser auxiliary is designed to ensure reliable operation within electrical systems by managing reclosure attempts under standard conditions.
Includes 2 volt-free contacts for signaling purposes
Offers an impulse duration of at least 200 MS for control circuits
Supports a signalling circuit voltage of 24 V AC/DC
Compatible with Acti9 iID residual current circuit breakers
1
22
36
58
