Schneider Electric Fixed Thermal Magnetic Trip Unit for use with ComPacT NSX 100 Circuit Breakers
- RS Stock No.:
- 758-476
- Mfr. Part No.:
- C106TM025
- Manufacturer:
- Schneider Electric
N
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR933.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR933.44 | - |
| 5 + | MYR905.44 | 2% |
*price indicative
- RS Stock No.:
- 758-476
- Mfr. Part No.:
- C106TM025
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 25A | |
| Range | ComPacT | |
| Product Type | Trip Unit | |
| Series | ComPacT | |
| For Use With | ComPacT NSX 100 Circuit Breakers | |
| Contact Configuration | 4P | |
| Sub Type | Thermal Magnetic | |
| Mount Type | Fixed | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 25A | ||
Range ComPacT | ||
Product Type Trip Unit | ||
Series ComPacT | ||
For Use With ComPacT NSX 100 Circuit Breakers | ||
Contact Configuration 4P | ||
Sub Type Thermal Magnetic | ||
Mount Type Fixed | ||
Standards/Approvals EN/IEC 60947-2 | ||
- COO (Country of Origin):
- PL
The Schneider Electric trip unit is designed for thermal-magnetic circuit breakers, providing robust overload and short-circuit protection for electrical distribution systems across diverse applications.
Thermal-magnetic technology ensures reliable overload and short-circuit protection
Adjustable long-time pick-up settings enhance protection flexibility for various applications
Fixed instantaneous protection pick-up of 300 A guarantees quick response to faults
Related links
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100 Circuit Breakers
- Thermal Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- Schneider Electric 690V ac Thermal Magnetic Circuit Trip for use with Compact NSX 100/160 Circuit Breaker
- Schneider Electric 750V dc Thermal Magnetic Circuit Trip for use with Compact NSX 100/160 Circuit Breaker
- Schneider Electric Trip Unit for use with ComPacT NSX 100/160/250 Circuit Breakers
- Schneider Electric ComPact Trip Unit for use with Compact NSX 100/160/250 circuit breakers
- Schneider Electric Circuit Trip for use with ComPact NSX 100/160 Circuit Breakers
