Dataman Dataman 48Pro4 Programmer, Universal Programmer for ZIF Socket Adapters
- RS Stock No.:
- 897-319
- Mfr. Part No.:
- 48Pro4
- Manufacturer:
- Dataman
N
Subtotal (1 unit)*
MYR5,689.64
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,689.64 |
*price indicative
- RS Stock No.:
- 897-319
- Mfr. Part No.:
- 48Pro4
- Manufacturer:
- Dataman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dataman | |
| Sub Type | Universal Programmer | |
| Product Type | Programmer | |
| For Use With | ZIF Socket Adapters | |
| Kit Contents | Switching Power Adapter | |
| Programmer Name | Dataman 48Pro4 | |
| Memory Type | EEPROM, EPROM, FRAM, MRAM, NAND | |
| Interface Type | USB 2.0 | |
| Series | 48Pro | |
| Standards/Approvals | IEC1000-4-2 | |
| Select all | ||
|---|---|---|
Brand Dataman | ||
Sub Type Universal Programmer | ||
Product Type Programmer | ||
For Use With ZIF Socket Adapters | ||
Kit Contents Switching Power Adapter | ||
Programmer Name Dataman 48Pro4 | ||
Memory Type EEPROM, EPROM, FRAM, MRAM, NAND | ||
Interface Type USB 2.0 | ||
Series 48Pro | ||
Standards/Approvals IEC1000-4-2 | ||
- COO (Country of Origin):
- SK
The Dataman universal programmer delivers remarkable performance for programming a vast range of devices efficiently. Its Advanced design and robust features cater specifically to the needs of development labs and field engineers.
Supports programming speeds exceeding 6 MB/s for compatible devices
Features powerful TTL pindrivers with independent pin capabilities for enhanced flexibility
Operates at low voltages down to 1.8V, broadening device compatibility
Equipped with built-in protection circuits to prevent damage during operations
Includes comprehensive software support for seamless user experience
Related links
- Dataman Dataman 48Pro4C Programmer, Universal Programmer for ZIF Socket Adapters
- Dataman Dataman 48Pro2 Universal Programmer EEPROM Static RAM, Serial
- Dataman Dataman 48Pro2C Universal Programmer MCU/MPU PLD Nand
- Dataman Dataman 448Pro2 Universal Programmer NV Ram eMMC
- Dataman Dataman S6 Handheld Programmer EEPROM Serial EEPROM EPROM, NV
- Seeit SUPERPRO-7500 Universal Programmer, Universal Programmer for ZIF48 Socket
- Seeit MINIPRO-TL866A EPROM Programmer EEPROM ZIF40 Socket and ICSP Cable,
- Seeit MULTIPIC Universal Programmer, Universal Programmer for PIC Series
