Seeit FLYPRO-SP20B Universal Programmer, Programmer for Spi FLASH 25xx / 26xx
- RS Stock No.:
- 870-182
- Mfr. Part No.:
- FLYPRO-SP20P
- Manufacturer:
- Seeit
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,355.37
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,355.37 |
*price indicative
- RS Stock No.:
- 870-182
- Mfr. Part No.:
- FLYPRO-SP20P
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Sub Type | Programmer | |
| Product Type | Universal Programmer | |
| For Use With | Spi FLASH 25xx / 26xx | |
| Kit Contents | User manual in English and French | |
| Programmer Name | FLYPRO-SP20B | |
| Memory Type | EEPROM, Flash, SPI | |
| Interface Type | USB | |
| Series | FLYPRO | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Sub Type Programmer | ||
Product Type Universal Programmer | ||
For Use With Spi FLASH 25xx / 26xx | ||
Kit Contents User manual in English and French | ||
Programmer Name FLYPRO-SP20B | ||
Memory Type EEPROM, Flash, SPI | ||
Interface Type USB | ||
Series FLYPRO | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Seeit universal programmer designed for high-speed chip burning. It features an integrated OLED Visual display screen for seamless standalone or online production.
Supports SPI FLASH and EEPROM devices
Features a 28 pin ZIF socket
Includes built-in overcurrent protection
Related links
- Seeit FLYPRO-SP20B EPROM Programmer Serial EEPROMs
- Seeit FLYPRO-SP8-B EPROM Programmer for DataFLASH Serial SPI FLASH, ZIF40 Socket and ICSP Cable
- Seeit MINIPRO-TL866A EPROM Programmer EEPROM ZIF40 Socket and ICSP Cable,
- Seeit SUPERPRO-7500 Universal Programmer, Programmer for PLDs
- Seeit VERYPRO-596 Universal Programmer, Universal Programmer for ARM9 32 bit MCU
- Seeit SKYPRO EPROM Programmer for i2C EEPROM 24 /25 / 93xx SPI FLASH 25 / 26xx HCS Microchip,
- Seeit TOP201 Universal Programmer EEPROM STC Microcontrollers
- Seeit XGECU T56 Chip Programmer EPROM SPI FLASH
