Parker Steel Compression Compression Check Valve Non Return Valve 42 mm, 250 bar
- RS Stock No.:
- 837-459
- Mfr. Part No.:
- RHD42L5BOMDCF
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,182.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,182.23 |
*price indicative
- RS Stock No.:
- 837-459
- Mfr. Part No.:
- RHD42L5BOMDCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Outlet Connection Type | Compression | |
| Sub Type | Check Valve | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Compression | |
| Body Material | Steel | |
| Inlet Port Size | 42 mm | |
| Maximum Operating Pressure | 250 bar | |
| Outlet Port Size | 42 mm | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Outlet Connection Type Compression | ||
Sub Type Check Valve | ||
Product Type Non Return Valve | ||
Inlet Connection Type Compression | ||
Body Material Steel | ||
Inlet Port Size 42 mm | ||
Maximum Operating Pressure 250 bar | ||
Outlet Port Size 42 mm | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for hydraulic systems, ensuring reliable flow control and preventing backflow in your applications. Its multitude of configurations provides versatility across various hydraulic tasks.
Constructed from high-quality steel, providing durability and long-term use
Utilises combined soft and metal sealing for leak-free operation
Packaged against contamination to enhance product quality and reliability
Suitable for hydraulic oils and low flammability hydraulic fluids
Related links
- Parker Steel Compression Compression Check Valve Non Return Valve 20 mm, 420 bar
- Parker Stainless Steel Compression Compression Check Valve Non Return Valve 16 mm, 400 bar
- Parker Steel Male BSPP G Check Valve Non Return Valve 47.8 mm, 250 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 42 mm, 16 bar
- Parker Stainless Steel Compression Plug Check Valve Non Return Valve 12 mm, 400 bar
- Parker RHD Non Return Valve, 250 bar Tube 42 mm Tube 42 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 42 mm
- Parker Steel Threaded Threaded Non-Return Valve Check Valve G1/8 A in, 400 bar
