Parker Steel Compression Compression Check Valve Non Return Valve 20 mm, 420 bar
- RS Stock No.:
- 837-049
- Mfr. Part No.:
- RHD20S0.2BOMDCF
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR508.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR508.05 |
*price indicative
- RS Stock No.:
- 837-049
- Mfr. Part No.:
- RHD20S0.2BOMDCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Inlet Connection Type | Compression | |
| Outlet Connection Type | Compression | |
| Sub Type | Check Valve | |
| Product Type | Non Return Valve | |
| Inlet Port Size | 20 mm | |
| Body Material | Steel | |
| Maximum Operating Pressure | 420 bar | |
| Outlet Port Size | 20 mm | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Inlet Connection Type Compression | ||
Outlet Connection Type Compression | ||
Sub Type Check Valve | ||
Product Type Non Return Valve | ||
Inlet Port Size 20 mm | ||
Body Material Steel | ||
Maximum Operating Pressure 420 bar | ||
Outlet Port Size 20 mm | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -40°C | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for reliable performance in hydraulic systems, offering flexibility with various connection types and materials to meet diverse operational requirements.
Proven reliability through extensive usage in hydraulic applications
Combined soft and metal sealing ensures leak-free operation
Diverse range of item variations caters to multiple application needs
Stainless steel internal parts with FPM available for further applications
Packed against contamination to enhance product quality and reliability
Related links
- Parker Steel Compression Compression Check Valve Non Return Valve 42 mm, 250 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve 12 mm, 420 bar
- Parker Stainless Steel Compression Compression Check Valve Non Return Valve 16 mm, 400 bar
- Parker Stainless Steel Compression Plug Check Valve Non Return Valve 12 mm, 400 bar
- Parker Steel Male BSPP G Check Valve Non Return Valve 47.8 mm, 250 bar
- Parker Steel Non-Return Valve Check Valve 10 mm, 1 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve G1/8 A in, 400 bar
- Parker Steel Non-Return Valve Check Valve 10 to 12 mm², 1 bar
