Festo Brass Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- RS Stock No.:
- 650-535
- Mfr. Part No.:
- HA-1/4-QS-5/16-U
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR160.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR160.32 |
*price indicative
- RS Stock No.:
- 650-535
- Mfr. Part No.:
- HA-1/4-QS-5/16-U
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Pneumatic | |
| Product Type | Check Valve | |
| Sub Type | Check Valve | |
| Inlet Port Size | 1/4 in NPT | |
| Body Material | Brass | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Thread Standard | NPT | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, VDMA 24364-B1/B2-L, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Pneumatic | ||
Product Type Check Valve | ||
Sub Type Check Valve | ||
Inlet Port Size 1/4 in NPT | ||
Body Material Brass | ||
Maximum Operating Pressure 10 bar | ||
Inlet Thread Standard NPT | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, VDMA 24364-B1/B2-L, RoHS | ||
- COO (Country of Origin):
- JP
The Festo Check Valve embodies reliability and efficiency, designed specifically for non-return applications. This versatile valve integrates smoothly into pneumatic systems, with a 1/4 NPT connection on port 1 for secure attachment and a QS-5/16 connection on port 2, catering to various mounting requirements. Engineered to handle operating pressures from -1 bar to 10 bar, the valve operates optimally across a broad spectrum of ambient temperatures, ranging from 0°C to 60°C. Constructed with a brass housing, this product is both durable and compliant with RoHS standards, ensuring safety and longevity in its application. The check valve's minimal differential pressures for opening and closing ensure a responsive performance, making it an essential component in controlled air flow systems.
Non-return function guarantees safety by preventing backflow
Durable brass housing ensures longevity and reliability in performance
RoHS-compliant materials contribute to environmentally responsible usage
Lubricated operation is possible making it adaptable for different mediums
Related links
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/2 in NPT, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 3/8 in NPT, 10 bar
- Festo Brass Pneumatic Check Valve Check Valve, 10 bar
- Festo Shut Off Valve, 423.9 L/min NPT 1/4 in NPT
- Festo Aluminium Pneumatic Check Valve Check Valve QS 3/8, 10 bar
- Festo Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- Festo Pneumatic NPT Check Valve Check Valve 1/8 in NPT, 10 bar
