Festo Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- RS Stock No.:
- 650-356
- Mfr. Part No.:
- HGL-1/4-NPT
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR389.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR389.04 |
*price indicative
- RS Stock No.:
- 650-356
- Mfr. Part No.:
- HGL-1/4-NPT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Check Valve | |
| Inlet Connection Type | Pneumatic | |
| Sub Type | Check Valve | |
| Inlet Port Size | 1/4 in NPT | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Port Size | 1/4 in | |
| Inlet Thread Standard | NPT | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDMA 24364-B1/B2-L, ISO 8573-1:2010, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Check Valve | ||
Inlet Connection Type Pneumatic | ||
Sub Type Check Valve | ||
Inlet Port Size 1/4 in NPT | ||
Maximum Operating Pressure 10 bar | ||
Outlet Port Size 1/4 in | ||
Inlet Thread Standard NPT | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDMA 24364-B1/B2-L, ISO 8573-1:2010, RoHS | ||
- COO (Country of Origin):
- IN
The Festo Piloted check valve is designed to ensure a reliable, non-return function for various pneumatic applications. Engineered for optimal performance, this valve facilitates efficient flow control with a notable maximum standard nominal flow rate of up to 490 l/min. Suitable for a range of operating conditions, it supports operating pressures from 0.03 MPa to 1 MPa and operates effectively with pilot pressures between 0.18 MPa and 1 MPa. This versatile component operates in ambient temperatures from -20 °C to 80 °C, making it a robust choice for demanding environments. Additionally, compliance with RoHS standards underlines its commitment to quality and safety in operation, ensuring a dependable solution for compressed air systems.
Piloted non return function enhances system reliability
Screw in mounting type ensures secure and straightforward installation
Operates within a flexible pressure range accommodating various applications
Pilot pressure range promotes versatile use in diverse environments
Compatibility with lubricated operation offers design flexibility
RoHS compliant materials ensure safety and environmental responsibility
Material seals made from NBR enhance durability and resistance
Related links
- Festo Pneumatic NPT Check Valve Check Valve 1/2 in NPT, 10 bar
- Festo Pneumatic NPT Check Valve Check Valve 1/8 in NPT, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 3/8 in NPT, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/2 in NPT, 10 bar
- Festo HGL-1/8-QS-4 Check Valve, 10 bar Tube Threaded
- Festo Exhaust Valve x 10 bar
- Festo HGL-1/4-QS-10 Non Return Valve, 10 bar Tube Threaded
