Festo Pneumatic NPT Check Valve Check Valve 1/2 in NPT, 10 bar
- RS Stock No.:
- 647-468
- Mfr. Part No.:
- HGL-1/2-NPT
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR532.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR532.06 |
*price indicative
- RS Stock No.:
- 647-468
- Mfr. Part No.:
- HGL-1/2-NPT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Check Valve | |
| Inlet Connection Type | Pneumatic | |
| Product Type | Check Valve | |
| Inlet Port Size | 1/2 in NPT | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Port Size | 1/2 in | |
| Inlet Thread Standard | NPT | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS, VDMA 24364-B1/B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Check Valve | ||
Inlet Connection Type Pneumatic | ||
Product Type Check Valve | ||
Inlet Port Size 1/2 in NPT | ||
Maximum Operating Pressure 10 bar | ||
Outlet Port Size 1/2 in | ||
Inlet Thread Standard NPT | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS, VDMA 24364-B1/B2-L | ||
- COO (Country of Origin):
- IN
The Festo Piloted check valve is engineered to ensure reliable control of air flow within pneumatic systems. Designed with a piloted non-return function, this valve facilitates a seamless connection to standard 1/2 NPT ports, making it ideal for various mounting configurations. It boasts a nominal flow rate of up to 1600 l/min, providing robust performance across multiple applications. The check valve operates efficiently across a range of pressures, from 0.02 MPa to 1 MPa, ensuring adaptability to diverse operating conditions. With suitable temperature resistance from -20 °C to 80 °C, it effectively handles different media conditions, guaranteeing durability and performance over time.
Piloted non return function enhances system reliability
Pilot pressure variance makes it versatile for numerous configurations
Lubricated operation is possible enhancing functional longevity
RoHS compliance ensures it meets environmental standards
Related links
- Festo Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- Festo Pneumatic NPT Check Valve Check Valve 1/8 in NPT, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/2 in NPT, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 3/8 in NPT, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- AirTAC Aluminium Alloy Threaded Threaded BSPT Valve Check Valve 1/2 in, 10 bar
- SMC Die Cast Aluminium Threaded Check Valve Check Valve 1/2 in, 10 bar
- Festo HGL-1/8-QS-4 Check Valve, 10 bar Tube Threaded
