Jumo 706520/18-100-23/000 14-Channel Paperless Paperless Chart Recorder Voltage, Thermocouple, RTD, Pulse Input,

Subtotal (1 unit)*

MYR13,032.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,032.28

*price indicative

RS Stock No.:
279-756
Mfr. Part No.:
706520/18-100-23/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Paperless Chart Recorder

Chart Type

Paperless

Measurement Parameters

Voltage, Thermocouple, RTD, Pulse Input, Frequency Input, Current

Number of Channels

14

Model Number

706520/18-100-23/000

Height

145mm

Weight

1.6kg

Width

144mm

Standards/Approvals

RoHS, ASTM E1751M09, ASTM E230M11, DIN 43710, DIN 43760, FDA 21 CFR Part 11, GOST 66512009, GOST R 8.5852001, IEC 605841, IEC 751: 2008, JIS 1604, NAMUR NE 43

Resolution

640 x 480 pixels

Length

144mm

COO (Country of Origin):
DE
The Jumo The Jumo Paperless recorder is designed for easy operation, featuring an intuitive, icon-based operating and visualization concept. This device version includes 3 analog inputs, 6 digital inputs, 1 analog output, 1 Ethernet, 2 USB ports, and 1 RS232/485 interface, along with a relay. Data can be displayed using factory visualizations such as curve diagrams (vertical or horizontal), bar graphs, text images (numerical), or digital diagrams. It operates on a 230 V power supply.

Resistive touchscreen

The voltage supply is 230 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy