ZTA2.00MGF, Ceramic Resonator, 2MHz 30pF, 2-Pin, 10 x 5 x 7.5mm
- RS Stock No.:
- 728-8434
- Mfr. Part No.:
- ZTA2.00MGF
- Manufacturer:
- Interquip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 728-8434
- Mfr. Part No.:
- ZTA2.00MGF
- Manufacturer:
- Interquip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interquip | |
| Select all | ||
|---|---|---|
Brand Interquip | ||
- COO (Country of Origin):
- CN
Related links
- ZTT2.00MGF 2MHz 30pF 10 x 5 x 8mm
- Abracon Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- Abracon Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- CSTCC3M69G53-R0 3.69MHz Shear 7.2 x 3 x 1.55mm
- CSTLS16M0X55Z-A0 16MHz Expander 39pF 8 x 3 x 9mm
- CSTLS24M0X53B0 24MHz 3rd Overtone 15pF 5.5 x 3.5 x 6.5mm
- Vishay E N-Channel Power MOSFET 600 V, 8-Pin PowerPAK 10 x 12 SIHK075N60E-T1-GE3
- Vishay SIHK N-Channel MOSFET 600 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK155N60E-T1-GE3
