CSTLS16M0X55Z-A0, Ceramic Resonator, 16MHz Expander 39pF, 3-Pin, 8 x 3 x 9mm
- RS Stock No.:
- 792-6542
- Mfr. Part No.:
- CSTLS16M0X55Z-A0
- Manufacturer:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 792-6542
- Mfr. Part No.:
- CSTLS16M0X55Z-A0
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Related links
- Murata CSTLS4M00G56Z-A0 Ceramic Resonator 3-Pin SMT 2.3 mm 7mm
- Murata CSTLS16M0X51-A0 Ceramic Resonator 3-Pin Bulk 7 mm 3.5mm, 5.5 mm
- Murata CSTLS8M00G53-A0 Ceramic Resonator 3-Pin Bulk 6 mm 3mm, 8 mm
- Murata CSTLS10M0G53-A0 Ceramic Resonator 3-Pin Bulk 5.5 mm 3mm, 8 mm
- CSTCC3M69G53-R0 3.69MHz Shear 7.2 x 3 x 1.55mm
- Murata Ceramic Resonator 3-Pin SMT 2.3 mm 7mm
- Murata Ceramic Resonator 3-Pin Bulk 7 mm 3.5mm, 5.5 mm
- CSTLS24M0X53B0 24MHz 3rd Overtone 15pF 5.5 x 3.5 x 6.5mm
