ABUS Security-Center Solar Panel Power Supply for use with Battery Cam Pro

Subtotal (1 unit)*

MYR451.09

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR451.09

*price indicative

RS Stock No.:
275-6313
Mfr. Part No.:
PPIC91600
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Product Type

Power Supply

For Use With

Battery Cam Pro

Supply Voltage

4.5V dc

Depth

12.5mm

Height

173.5mm

Width

120.5mm

Heater Included

No

Fan Included

No

Standards/Approvals

No

Accessory Type

Solar Panel

COO (Country of Origin):
CN
The ABUS Security-Centre solar panel is practical solar panel for ABUS battery cam pro. It can charge the camera battery automatically and in a climate friendly way while the battery cam Pro remains in operation. Full battery after just a few hours of sunshine, charging take place at temperatures between 0 and 45 °C.

Weatherproof protection class IP65

It has smart and compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy