ABUS Security-Center Aluminium Installation Box Camera Housing for use with HDCC42562, HDCC45500, IPCB38511A,
- RS Stock No.:
- 272-8662
- Mfr. Part No.:
- TVAC32300
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
MYR299.01
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 7 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR299.01 |
*price indicative
- RS Stock No.:
- 272-8662
- Mfr. Part No.:
- TVAC32300
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Camera Housing | |
| For Use With | HDCC42562, HDCC45500, IPCB38511A, IPCB38511B, IPCB34511B, HDCC45561, HDCC42502, IPCB34511A | |
| Material | Aluminium | |
| Depth | 45mm | |
| Height | 45mm | |
| Width | 100mm | |
| Fan Included | No | |
| Heater Included | No | |
| Standards/Approvals | No | |
| Accessory Type | Installation Box | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Camera Housing | ||
For Use With HDCC42562, HDCC45500, IPCB38511A, IPCB38511B, IPCB34511B, HDCC45561, HDCC42502, IPCB34511A | ||
Material Aluminium | ||
Depth 45mm | ||
Height 45mm | ||
Width 100mm | ||
Fan Included No | ||
Heater Included No | ||
Standards/Approvals No | ||
Accessory Type Installation Box | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre junction box allows for cabling on walls and ceilings, indoors and outdoors to be protected. The ABUS tube cameras can be conveniently screwed onto the front cover making the mounting process quick and easy.
Housing material aluminium
Net weight 0.3 kg
Related links
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB44611B, IPCB44611A
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with TVAC32520, TVAC32720
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCS29511
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB74521, IPCB78521
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with TVAC32720, TVAC32520
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB58611A, IPCB54611B
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCS84530
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB44511B IPCB44511A
