ABUS Security-Center Aluminium Installation Box Camera Housing for use with TVAC32720, TVAC32520

Subtotal (1 unit)*

MYR491.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR491.57

*price indicative

RS Stock No.:
272-8660
Mfr. Part No.:
TVAC32010
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Product Type

Camera Housing

For Use With

TVAC32720, TVAC32520

Material

Aluminium

Depth

63mm

Height

243mm

Width

123mm

Heater Included

No

Fan Included

No

Standards/Approvals

No

Accessory Type

Installation Box

COO (Country of Origin):
CN
The ABUS Security-Centre installation box wall mount can be a professional attachment to a wall.

Housing material aluminium

Net weight 0.96 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy