ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCS29511
- RS Stock No.:
- 272-8654
- Mfr. Part No.:
- TVAC31280
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
MYR225.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR225.55 |
*price indicative
- RS Stock No.:
- 272-8654
- Mfr. Part No.:
- TVAC31280
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Camera Housing | |
| For Use With | IPCS29511 | |
| Material | Aluminium | |
| Load Capacity | 4.5kg | |
| Height | 45mm | |
| Width | 165mm | |
| Heater Included | No | |
| Fan Included | No | |
| Standards/Approvals | No | |
| Accessory Type | Installation Box | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Camera Housing | ||
For Use With IPCS29511 | ||
Material Aluminium | ||
Load Capacity 4.5kg | ||
Height 45mm | ||
Width 165mm | ||
Heater Included No | ||
Fan Included No | ||
Standards/Approvals No | ||
Accessory Type Installation Box | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre installation box allows the professional fastening of the hemispheric cameras on a wall or a ceiling.
Compatible with IPCS29511
For protecting wiring both indoors and outdoors
Sturdy aluminium construction
Related links
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCS29511
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB44611B, IPCB44611A
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with TVAC32520, TVAC32720
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB74521, IPCB78521
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with TVAC32720, TVAC32520
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB58611A, IPCB54611B
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCS84530
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB68521 IPCB34511A/B,
