ABUS Security-Center Metal Power Supply Power Supply for use with Video Surveillance System
- RS Stock No.:
- 218-4746
- Distrelec Article No.:
- 303-15-261
- Mfr. Part No.:
- TVAC35520
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
MYR1,799.31
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,799.31 |
*price indicative
- RS Stock No.:
- 218-4746
- Distrelec Article No.:
- 303-15-261
- Mfr. Part No.:
- TVAC35520
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Power Supply | |
| For Use With | Video Surveillance System | |
| Material | Metal | |
| Load Capacity | 3.4kg | |
| Supply Voltage | 230V ac | |
| Depth | 86mm | |
| Height | 281mm | |
| Width | 338mm | |
| Heater Included | No | |
| Fan Included | No | |
| Standards/Approvals | No | |
| Accessory Type | Power Supply | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Power Supply | ||
For Use With Video Surveillance System | ||
Material Metal | ||
Load Capacity 3.4kg | ||
Supply Voltage 230V ac | ||
Depth 86mm | ||
Height 281mm | ||
Width 338mm | ||
Heater Included No | ||
Fan Included No | ||
Standards/Approvals No | ||
Accessory Type Power Supply | ||
- COO (Country of Origin):
- CN
The ABUS CCTV performance power supply transforms 230 VAC into 13.8 VDC. It is therefore ideal to serve as central power supply station for video surveillance systems. The device provides 8 separate connections. The CCTV performance power supply works with both 230 V AC mains power and a 12V/7Ah standby battery (BT2070). The charging electronics for the battery is integrated in the robust metal housing of the CCTV power supply unit.
Regulated 13.8 V DC output signal
Electronic overload protection
Additional 1.0 charging current for backup battery (with holding charge)
LED control indicators for mains and fuse
Related links
- ABUS Security-Center Metal Power Supply Power Supply for use with Video Surveillance System
- ABUS Security-Center Power Supply Built-In Power Pack for use with Video Surveillance
- ABUS Security-Center ABUS Analogue HD Video Surveillance 2MPx mini tube camera Analogue Indoor & Outdoor IR CCTV Camera
- ABUS Security-Center Metal FX Outdoor Camera CCTV Accessory for use with Door Intercom System
- ABUS Security-Center Metal Ceiling Mount Camera Mount for use with IPCS84511, IPCS84510
- ABUS Security-Center Video Noise Filter Video Noise Filter for use with Power Supply
- ABUS Security-Center Power Supply Plug In Power Supply for use with International Use
- ABUS Security-Center Solar Panel Power Supply for use with Battery Cam Pro
