Veracity Installation Box CCTV Transmission & Receiving Transreceiver for use with Cameras
- RS Stock No.:
- 148-6885
- Mfr. Part No.:
- VAD-PSW
- Manufacturer:
- Veracity
Subtotal (1 unit)*
MYR4,266.38
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,266.38 |
*price indicative
- RS Stock No.:
- 148-6885
- Mfr. Part No.:
- VAD-PSW
- Manufacturer:
- Veracity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veracity | |
| Product Type | CCTV Transmission & Receiving Transreceiver | |
| For Use With | Cameras | |
| Supply Voltage | 48V | |
| Depth | 150mm | |
| Height | 205mm | |
| Width | 100mm | |
| Heater Included | No | |
| Fan Included | No | |
| Standards/Approvals | EN 55032 Class A, WEEE, RoHS, REACH, FCC Part 15 Subpart B Class A, CE, IEC/EN/UL 60950-1 | |
| Accessory Type | Installation Box | |
| Select all | ||
|---|---|---|
Brand Veracity | ||
Product Type CCTV Transmission & Receiving Transreceiver | ||
For Use With Cameras | ||
Supply Voltage 48V | ||
Depth 150mm | ||
Height 205mm | ||
Width 100mm | ||
Heater Included No | ||
Fan Included No | ||
Standards/Approvals EN 55032 Class A, WEEE, RoHS, REACH, FCC Part 15 Subpart B Class A, CE, IEC/EN/UL 60950-1 | ||
Accessory Type Installation Box | ||
Install, configure, focus and align IP cameras with a wireless link to your tablet or smartphone. POINTSOURCE Wireless is a battery-powered POE injector, with a wireless network link, designed to allow simple and efficient IP camera installation with live video to smart phones, tablets and laptops.
Allows local viewing of IP camera video wirelessly on
smart devices close to camera
Enables rapid and precise adjustment of camera
alignment, focus and field of view
Removable, rechargeable battery with sufficient power
for a days installation work
Additional spare batteries available for rapid swap over
Supports all classes of 802.3af and 802.3at POE devices
Includes convenient USB charging point for tablets and
smart phones
Related links
- Veracity ABS Transceiver CCTV Transmission & Receiving Transreceiver for use with Cameras
- Veracity Converter CCTV Transmission & Receiving Transreceiver for use with Cameras
- Veracity Network Range Extender CCTV Transmission & Receiving Transreceiver for use with Cameras
- Veracity Metal Converter CCTV Transmission & Receiving Transreceiver for use with Cameras
- Veracity PoE Converter CCTV Transmission & Receiving Transreceiver for use with Cameras
- RS PRO Aluminium Junction Box Camera Installation Box for use with 1.46464414646481E+27
- Veracity Battery Pack Rechargeable Battery Pack for use with Cameras
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCS29511
