Veracity PoE Converter CCTV Transmission & Receiving Transreceiver for use with Cameras
- RS Stock No.:
- 148-6884
- Mfr. Part No.:
- VCS-4P1-MOB
- Manufacturer:
- Veracity
Subtotal (1 unit)*
MYR2,532.28
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,532.28 |
*price indicative
- RS Stock No.:
- 148-6884
- Mfr. Part No.:
- VCS-4P1-MOB
- Manufacturer:
- Veracity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veracity | |
| Product Type | CCTV Transmission & Receiving Transreceiver | |
| For Use With | Cameras | |
| Supply Voltage | 40V, 8.5V | |
| Depth | 40mm | |
| Height | 131mm | |
| Width | 100mm | |
| Fan Included | No | |
| Heater Included | No | |
| Standards/Approvals | CE, RoHS, FCC | |
| Accessory Type | PoE Converter | |
| Select all | ||
|---|---|---|
Brand Veracity | ||
Product Type CCTV Transmission & Receiving Transreceiver | ||
For Use With Cameras | ||
Supply Voltage 40V, 8.5V | ||
Depth 40mm | ||
Height 131mm | ||
Width 100mm | ||
Fan Included No | ||
Heater Included No | ||
Standards/Approvals CE, RoHS, FCC | ||
Accessory Type PoE Converter | ||
CAMSWITCH Mobile is the ideal solution for installing IP cameras and other POE and network devices in transport, battery/solar powered, and other low-voltage applications. It integrates a 5 or 10 port 10/100 Ethernet switch with the capability to convert a 8 to 40 volt DC supply into an 80 watt IEEE 802.3af/at compliant power source. CAMSWITCH 4 Mobile features 4 802.3at POE ports, 1 non-POE port, and a versatile DC power input. CAMSWITCH 8 Mobile features 8 802.3at POE ports, 2 non-POE ports, and a versatile DC power input.
802.3af POE / 802.3at POE Plus compatible outputs
Converts a wide input voltage range to POE levels
Up to 80 watt power budget
Auto-configuring 10/100 Ethernet switch
4+1 and 8+2 channel models
Rugged enclosure with adjustable mounting brackets
Related links
- Veracity Converter CCTV Transmission & Receiving Transreceiver for use with Cameras
- Veracity Metal Converter CCTV Transmission & Receiving Transreceiver for use with Cameras
- Veracity ABS Transceiver CCTV Transmission & Receiving Transreceiver for use with Cameras
- Veracity Installation Box CCTV Transmission & Receiving Transreceiver for use with Cameras
- Veracity Network Range Extender CCTV Transmission & Receiving Transreceiver for use with Cameras
- Veracity Power Supply Power Supply for use with Cameras
- Veracity Battery Pack Rechargeable Battery Pack for use with Cameras
- Dome Cctv Cameras
