RS PRO Swivel Castor Wheel, 400 kg Capacity, 250 mm Wheel, Polyurethane
- RS Stock No.:
- 730-094
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR651.61
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR651.61 |
*price indicative
- RS Stock No.:
- 730-094
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 250mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 400kg | |
| Overall Height | 302mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 150 x 115 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 250mm | ||
Product Type Castor Wheel | ||
Load Capacity 400kg | ||
Overall Height 302mm | ||
Frame Material Pressed Steel | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 150 x 115 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- IT
The RS Pro Castor Wheel is designed for medium-duty industrial applications, providing robust support while ensuring smooth rotation and mobility in various operational environments.
Corrosion and impact-resistant, ensuring longevity in harsh environments
Shock-absorbing features contribute to better stability during operation
Related links
- RS PRO Swivel Castor Wheel 250 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 250 mm Wheel, Polyurethane
- LAG Swivel Castor 250 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 250 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 250 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Polyurethane
- Tente Swivel Castor 250 mm Wheel, Polyurethane
- Tente Swivel Castor 250 mm Wheel, Polyurethane

