RS PRO Fixed Castor Wheel, 400 kg Capacity, 250 mm Wheel, Polyurethane
- RS Stock No.:
- 730-016
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR552.63
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR552.63 |
*price indicative
- RS Stock No.:
- 730-016
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 250mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 400kg | |
| Overall Height | 302mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 150 x 115 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 250mm | ||
Product Type Castor Wheel | ||
Load Capacity 400kg | ||
Overall Height 302mm | ||
Frame Material Pressed Steel | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Fixing Centres 150 x 115 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
The RS Pro Castor Wheels offer reliable mobility solutions designed for medium-duty applications, ensuring smooth movement across various surfaces without compromising stability or safety.
Durable polyurethane tire material ensures impact resilience and shock absorption
Corrosion-resistant construction extends product lifespan in industrial environments
Related links
- RS PRO Swivel Castor Wheel 250 mm Wheel, Polyurethane
- LAG Fixed Castor 250 mm Wheel, Polyurethane
- LAG Fixed Castor 250 mm Wheel Polyurethane
- Guitel Hervieu Fixed Castor 250 mm Wheel, Polyurethane
- LAG Swivel Castor 250 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 250 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 250 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 250 mm Wheel, Polyurethane

