Tente Swivel Castor Wheel, 80 kg Capacity, 50 mm Wheel
- RS Stock No.:
- 628-376
- Distrelec Article No.:
- 148-50-410
- Mfr. Part No.:
- 2470PJI050P30
- Manufacturer:
- Tente
This image is representative of the product range
Subtotal (1 unit)*
MYR32.83
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32.83 |
*price indicative
- RS Stock No.:
- 628-376
- Distrelec Article No.:
- 148-50-410
- Mfr. Part No.:
- 2470PJI050P30
- Manufacturer:
- Tente
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 80kg | |
| Brakes | No | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 80kg | ||
Brakes No | ||
Rotation Swivel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Tente Castor Wheel 50 mm Wheel
- Guitel Hervieu Fixed Trolley Wheel 50 mm Wheel, Steel
- Tente Castor 50 mm Wheel
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Castor 50 mm Wheel Polypropylene
- Tente Swivel Castor Wheel 50 mm Wheel
