Tente Swivel Castor Wheel Braked, 80 kg Capacity, 50 mm Wheel
- RS Stock No.:
- 628-378
- Distrelec Article No.:
- 148-50-411
- Mfr. Part No.:
- 2475PJI050P30
- Manufacturer:
- Tente
This image is representative of the product range
Subtotal (1 unit)*
MYR39.47
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR39.47 |
*price indicative
- RS Stock No.:
- 628-378
- Distrelec Article No.:
- 148-50-411
- Mfr. Part No.:
- 2475PJI050P30
- Manufacturer:
- Tente
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 80kg | |
| Brakes | Yes | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 80kg | ||
Brakes Yes | ||
Rotation Swivel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Tente Castor Wheel 50 mm Wheel
- Guitel Hervieu Fixed Trolley Wheel 50 mm Wheel, Steel
- Tente Castor 50 mm Wheel
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Castor 50 mm Wheel Polypropylene
- Tente Swivel Castor Wheel 50 mm Wheel
